- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7-1617563-0
7-1617563-0
TE Connectivity / AMP Brand
SR-7626=M39016/40-026
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SR-7626=M39016/40-026
Search Keywords: 716175630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1617563-0
-
Alias/AKA:SR-7626
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
MOSFET Driver:Without
-
Relay Type:Military/Aerospace High Performance
-
Operating Temperature Range:-65 – 125 °C
-
Coil Polarity Protection Diode:Without
-
Product Type:Relay
-
Half-Size Relay Input Voltage:12 VDC
-
Half-Size Relay Coil Power Rating (DC):1440 mW
-
Half-Size Relay Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
Half-Size Relay Mounting Type:Printed Circuit Board
-
Actuating System:DC
-
Transistor Driver:Without
-
Shock:100Gs, 6 ms
-
Coil Latching:Without
-
Coil Suppression Diode:Without
-
Termination Type:PC Pins
-
Enclosure Type:Hermetically Sealed
-
Half-Size Relay Contact Current Rating:2 A
-
Vibration:15Gs, 10 – 2000 Hz
-
Half-Size Relay Coil Resistance:100 Ω
-
Coil Magnetic System:Non-Polarized, Monostable
-
Half-Size Relay Coil Voltage Rating:12 VDC
-
Coil Power Measurement:Milliwatts
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
40 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
3
$3,192.44
5
$1,956.66
8
$1,248.66
10 +
$1,223.68
Click for Quote
Log in
to unlock special pricing