Image is representational - see mfr. specs

3SBC1539A2=M39016/13-074L

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
3SBC1539A2=M39016/13-074L
Search Keywords: 716175604
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    7-1617560-4
  • Alias/AKA:
    3SBC1539A2, M39016/13-074L
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • 1/5-Size Relay Coil Resistance:
    56 Ω
  • Coil Polarity Protection Diode:
    Without
  • Enclosure Type:
    Hermetically Sealed
  • 1/5-Size Relay Coil Voltage Rating:
    6 VDC
  • Contact Current Class:
    Low Level – 2 A A
  • MOSFET Driver:
    Without
  • Coil Suppression Diode:
    Without
  • 1/5-Size Relay Contact Arrangement:
    2 Form C, DPDT, 2 C/O
  • Transistor Driver:
    Without
  • 1/5-Size Relay Input Voltage:
    6 VDC
  • Termination Type:
    Long Leads
  • Coil Latching:
    Without
  • Operating Temperature Range:
    -65 – 125 °C
  • 1/5-Size Relay Contact Switching Voltage (Max):
    28
  • Coil Magnetic System:
    Non-Polarized, Monostable
  • 1/5-Size Relay Mounting Type:
    Plain Case
  • Coil Power Measurement:
    Milliwatts
  • 1/5-Size Relay Coil Power Rating (DC):
    642 mW
  • Relay Type:
    Military/Aerospace High Performance
  • Actuating System:
    DC
  • Product Type:
    Relay
  • 1/5-Size Relay Contact Current Rating:
    2 A
  • Shock:
    75 Gs, 6ms
  • Vibration:
    30Gs, 10 – 3000Hz
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks can ship 10/7/26
Backorder
Price (USD)
Qty
Unit Price
1
$281.70
3
$273.87
5
$273.19
10
$270.12
20 +
$262.92
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!