- Home ›
- All Products›
- 7-1617533-1
7-1617533-1
TE Connectivity / AMP Brand
HFW1131L01M=M39016/6-135M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HFW1131L01M=M39016/6-135M
Search Keywords: 716175331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1617533-1
-
Alias/AKA:M39016/6-135M, HFW1131L01M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Half-Size Relay Coil Voltage Rating:5 VDC
-
Actuating System:DC
-
Coil Suppression Diode:Without
-
Half-Size Relay Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Magnetic System:Non-Polarized, Monostable
-
Half-Size Relay Coil Power Rating (DC):926 mW
-
Product Type:Relay
-
Coil Polarity Protection Diode:Without
-
Half-Size Relay Contact Switching Voltage (Max):28 VDC
-
Half-Size Relay Mounting Type:Panel Mount
-
Coil Latching:Without
-
MOSFET Driver:Without
-
Half-Size Relay Contact Current Rating:2 A
-
Enclosure Type:Hermetically Sealed
-
Transistor Driver:Without
-
Half-Size Relay Input Voltage:5 VDC
-
Operating Temperature Range:-65 – 125 °C
-
Half-Size Relay Coil Resistance:27 Ω
-
Termination Type:Solder Hook Terminals
-
Relay Type:Military/Aerospace High Performance
-
Coil Power Measurement:Milliwatts
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:100Gs, 6ms
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
8
$123.46
15
$81.04
23
$62.76
30 +
$61.51
Click for Quote
Log in
to unlock special pricing