- Home ›
- All Products›
- 7-1617530-9
7-1617530-9
TE Connectivity / AMP Brand
FW1206G03=M5757/10-022
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FW1206G03=M5757/10-022
Search Keywords: 716175309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1617530-9
-
Alias/AKA:M5757/10-022, FW1206G03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Full-Size Relay Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Full-Size Relay Coil Power Rating (DC):1040 mW
-
Product Type:Relay
-
Full-Size Relay Coil Resistance:675 Ω
-
Coil Magnetic System:Non-Polarized, Monostable
-
Coil Polarity Protection Diode:Without
-
Operating Temperature Range:-65 – 125 °C
-
Relay Type:Military/Aerospace High Performance
-
Full-Size Relay Mounting Type:Chassis Mount
-
Full-Size Relay Contact Switching Voltage (Max):28 VDC
-
Termination Type:PC Pins
-
Transistor Driver:Without
-
Full-Size Relay Input Voltage:26.5 VDC
-
Coil Voltage:26.5 VDC
-
MOSFET Driver:Without
-
Enclosure Type:Hermetically Sealed
-
Full-Size Relay Contact Current Rating:3 A
-
Coil Latching:Without
-
Coil Suppression Diode:Without
-
Coil Power Measurement:Milliwatts
-
Actuating System:DC
-
Vibration:20Gs, 10 – 2000Hz
-
Shock:100Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$220.01
5
$213.90
10
$210.97
20
$205.35
50
$128.44
100 +
$120.58
Click for Quote
Log in
to unlock special pricing