- Home ›
- All Products›
- 7-1617350-3
7-1617350-3
TE Connectivity / AMP Brand
J1MACD-5XL=M39016/23-025L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
J1MACD-5XL=M39016/23-025L
Search Keywords: 716173503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1617350-3
-
Alias/AKA:M39016/23-025L, J1MACD-5XL
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Type:Military/Aerospace High Performance
-
Coil Latching:Without
-
Transistor Driver:Without
-
MOSFET Driver:Without
-
Termination Type:PC Pins
-
Operating Temperature Range:-65 – 125 °C
-
Coil Magnetic System:Non-Polarized, Monostable
-
Coil Voltage:5 VDC
-
Coil Polarity Protection Diode:Without
-
Enclosure Type:Hermetically Sealed
-
Coil Power Measurement:Milliwatts
-
Actuating System:DC
-
Product Type:Relay
-
Coil Suppression Diode:With
-
Contact Current Class:Low Level – 1 A
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
You may purchase all in-stock quantity of 18
Stock lot only:
18
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$104.159
25
$94.690
38
$65.750
50 +
$64.430
Click for Quote
Log in
to unlock special pricing