- Home ›
- All Products›
- 7-1617349-0
7-1617349-0
TE Connectivity / AMP Brand
SR-7610=M39016/40-010
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SR-7610=M39016/40-010
Search Keywords: 716173490
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1617349-0
-
Alias/AKA:M39016/40-010, SR-7610
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
1/5-Size Relay Coil Power Rating (DC):1440 mW
-
Contact Current Class:Low Level – 2 A A
-
1/5-Size Relay Coil Voltage Rating:12 VDC
-
Enclosure Type:Hermetically Sealed
-
Product Type:Relay
-
1/5-Size Relay Contact Current Rating:2 A
-
Coil Magnetic System:Non-Polarized, Monostable
-
Coil Power Measurement:Milliwatts
-
1/5-Size Relay Coil Resistance:100 Ω
-
Coil Polarity Protection Diode:Without
-
Operating Temperature Range:-65 – 125 °C
-
1/5-Size Relay Mounting Type:Printed Circuit Board
-
Actuating System:DC
-
Transistor Driver:Without
-
1/5-Size Relay Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
MOSFET Driver:Without
-
Coil Latching:Without
-
Coil Suppression Diode:Without
-
1/5-Size Relay Input Voltage:12 VDC
-
1/5-Size Relay Contact Switching Voltage (Max):28
-
Termination Type:PC Pins
-
Relay Type:Military/Aerospace High Performance
-
Vibration:15Gs, 10 – 2000Hz
-
Shock:100Gs, 6ms
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
52 Weeks
can ship
6/1/27
Price (USD)
Qty
Unit Price
2
$2,072.32
3
$1,462.82
4
$1,158.06
5 +
$1,134.90
Click for Quote
Log in
to unlock special pricing