- Home ›
- All Products›
- 7-1616946-0
7-1616946-0
TE Connectivity / AMP Brand
K500B4B01=CONT.-SPST N.O. DOUBLE BREAK
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
K500B4B01=CONT.-SPST N.O. DOUBLE BREAK
Search Keywords: 716169460
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1616946-0
-
Alias/AKA:K500B4B01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490065
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
DC Contactor Contact Current Rating:500 A
-
DC Contactor Contact Arrangement:SPST NO DB
-
Coil Voltage (Max):28 VDC
-
DC Contactor Coil Resistance:165.8 Ω
-
Pole Configuration:1
-
DC Contactor Contact Switching Voltage (Max):28 VDC
-
Coil Termination:D-Sub
-
DC Contactor Mounting Type:Bus Bar
-
DC Contactor Coil Voltage Rating:28 VDC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
55 Weeks
can ship
6/1/27
Price (USD)
Qty
Unit Price
1
$4,520.67
3
$4,302.52
5 +
$2,710.59
Click for Quote
Log in
to unlock special pricing