- Home ›
- All Products›
- 7-1614973-1
7-1614973-1
TE Connectivity / AMP Brand
CPF 1206 4K75 0.1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CPF 1206 4K75 0.1% 25PPM 1K RL
Search Keywords: 716149731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1614973-1
-
Alias/AKA:CPF1206B4K75E1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Element Type:Thin Film
-
Temperature Coefficient:±25 ppm/°C
-
Number of Terminations:2
-
Power Rating:.125 W
-
Resistor Type:Precision Resistor
-
Number of Resistors:1
-
Resistance Value:4.75K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:150 V
-
Product Type:Fixed Resistor
-
Voltage Rating:150 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.1674
3,000
$0.1614
5,000
$0.1585
8,000
$0.1560
25,000
$0.1345
50,000
$0.1088
100,000
$0.0767
150,000 +
$0.0755
Click for Quote
Log in
to unlock special pricing