- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 7-1614968-4
7-1614968-4
TE Connectivity / AMP Brand
CPF 1206 8K25 0.1% 25PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF 1206 8K25 0.1% 25PPM 5K RL
Search Keywords: 716149684
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1614968-4
-
Alias/AKA:CPF1206B8K25E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:8.25 KOhm
-
Power Rating:0.125 (1/8) W
-
Tolerance:0.1 %
-
Case Size:1206
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Paper Tape and Reel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
2,500
$0.1388
5,000
$0.1328
10,000
$0.1290
25,000
$0.1255
50,000
$0.1142
100,000
$0.1078
150,000 +
$0.1064
Click for Quote
Log in
to unlock special pricing