- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 7-1614894-7
7-1614894-7
TE Connectivity / AMP Brand
CPF0805 2M0 0.1% 25PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF0805 2M0 0.1% 25PPM 5K RL
Search Keywords: 716148947
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1614894-7
-
Alias/AKA:CPF0805B2M0E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.1 W
-
Tolerance:.1 %
-
Temperature Coefficient:±25 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5,000
$0.0906
10,000
$0.0868
25,000
$0.0839
50,000
$0.0820
100,000
$0.0798
150,000
$0.0796
250,000 +
$0.0779
Click for Quote
Log in
to unlock special pricing