- Home ›
- All Products›
- 7-1614894-1
7-1614894-1
TE Connectivity / AMP Brand
CPF0805 1M1 0.1% 25PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF0805 1M1 0.1% 25PPM 5K RL
Search Keywords: 716148941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1614894-1
-
Alias/AKA:CPF0805B1M1E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Number of Resistors:1
-
Temperature Coefficient:±25 ppm/°C
-
Resistor Type:Precision Resistor
-
Power Rating:.1 W
-
Number of Terminations:2
-
Element Type:Thin Film
-
Resistance Class:1MΩ – 1GΩ
-
Resistance Value:1.1M Ω
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
5,000
$0.0912
10,000
$0.0899
25,000
$0.0862
50,000
$0.0784
100,000
$0.0741
150,000
$0.0739
250,000 +
$0.0602
Click for Quote
Log in
to unlock special pricing