- Home ›
- All Products›
- 7-1614886-2
7-1614886-2
TE Connectivity / AMP Brand
Thin Film Resistor - SMD 0805 - 178 ohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thin Film Resistor - SMD 0805 - 178 ohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: 716148862
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1614886-2
-
Alias/AKA:CPF0805B178RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.1 W
-
Temperature Coefficient:±25 ppm/°C
-
Number of Resistors:1
-
Resistor Type:Precision Resistor
-
Operating Temperature Range:-55 – 155 °C
-
Element Type:Thin Film
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Reel
-
Operating Voltage:100 V
-
Resistance Value:178 Ω
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5,000
$0.0925
10,000
$0.0912
25,000
$0.0875
50,000
$0.0796
100,000
$0.0752
150,000
$0.0750
250,000 +
$0.0611
Click for Quote
Log in
to unlock special pricing