- Home ›
- All Products›
- 7-1614884-9
7-1614884-9
TE Connectivity / AMP Brand
CPF 0805 6K2 0.1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF 0805 6K2 0.1% 25PPM 1K RL
Product Highlights:
- Fixed Resistor
- Resistor Type = Precision Resistor
- Resistance Selection = K ?
- Resistance = 6.2K ?
- Power Rating = .10 W
Search Keywords: 716148849
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1614884-9
-
Alias/AKA:CPF0805B6K2E1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistor Type:Precision Resistor
-
Element Type:Thin Film
-
Temperature Coefficient:±25 ppm/°C
-
Power Rating:.1 W
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistance Value:6.2K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:100 V
-
Voltage Rating:100 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1,000
$0.1286
3,000
$0.1208
5,000
$0.1155
8,000
$0.1139
25,000
$0.0977
50,000
$0.0773
100,000
$0.0552
150,000 +
$0.0551
Click for Quote
Log in
to unlock special pricing