- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 7-1614884-4
TE Connectivity / AMP Brand
7-1614884-4
CPF Series SMD Thin Film Resistor - 3.9 kohm ±0.1% - 0.1W - 25PPM /°C - 0805 - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 7-1614884-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210080 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Power Rating: | .1 W |
| Tolerance: | .1 % |
| Temperature Coefficient: | ±25 ppm/°C |
| Voltage Rating: | 100 V |