- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 7-1614884-0
7-1614884-0
TE Connectivity / AMP Brand
CPF Series SMD Thin Film Resistor - 2.4 kohm ±0.1% - 0.1W - 25PPM /°C - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CPF Series SMD Thin Film Resistor - 2.4 kohm ±0.1% - 0.1W - 25PPM /°C - 0805 - Tape&Reel
Search Keywords: 716148840
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1614884-0
-
Alias/AKA:CPF0805B2K4E1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:.1 W
-
Tolerance:.1 %
-
Temperature Coefficient:±25 ppm/°C
-
Voltage Rating:100 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.1214
3,000
$0.1171
5,000
$0.1151
8,000
$0.1132
25,000
$0.0977
50,000
$0.0789
100,000
$0.0557
150,000 +
$0.0549
Click for Quote
Log in
to unlock special pricing