- Home ›
- All Products›
- 7-1614881-7
7-1614881-7
TE Connectivity / AMP Brand
CPF 0603 560R 0.1% 25PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF 0603 560R 0.1% 25PPM 5K RL
Search Keywords: 716148817
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1614881-7
-
Alias/AKA:CPF0603B560RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Element Type:Thin Film
-
Number of Resistors:1
-
Number of Terminations:2
-
Resistor Type:Precision Resistor
-
Temperature Coefficient:±25 ppm/°C
-
Power Rating:.063 W
-
Resistance Value:560 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5,000
$0.0915
10,000
$0.0902
25,000
$0.0865
50,000
$0.0786
100,000
$0.0744
150,000
$0.0742
250,000 +
$0.0604
Click for Quote
Log in
to unlock special pricing