- Home ›
- All Products›
- 7-1614770-2
7-1614770-2
TE Connectivity / AMP Brand
BDS 2A 250 500K 10%
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BDS 2A 250 500K 10%
Search Keywords: 716147702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1614770-2
-
Alias/AKA:BDS2A250500KK
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533290000
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Temperature Coefficient:±150 ppm/°C
-
Number of Resistors:1
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Operating Temperature Range:-55 – 125 °C
-
Power Rating:250 W
-
Element Type:Thick Film
-
Packaging Method:Loose Piece - Box
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:500K Ω
-
Panel Mount Feature Type:Flange with Mounting Holes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
6
$384.60
12
$203.61
18
$143.28
24 +
$140.42
Click for Quote
Log in
to unlock special pricing