- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 7-1614353-1
7-1614353-1
TE Connectivity / AMP Brand
RN 0603 432R 0.1% 10PPM CUT LENGTH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RN 0603 432R 0.1% 10PPM CUT LENGTH
Search Keywords: 716143531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1614353-1
-
Alias/AKA:RN73C1J432RBTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Resistance Value:432 Ohm
-
Power Rating:0.063 (1/16) W
-
Tolerance:0.1 %
-
Case Size:0603
-
Temperature Coefficient:±10 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Paper Tape and Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Minimum Order Quantity:
250
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
250
$0.8237
500
$0.7905
1,000
$0.7575
2,500
$0.6785
5,000
$0.6137
7,500
$0.5963
10,000
$0.5841
15,000 +
$0.4736
Click for Quote
Log in
to unlock special pricing