- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7-1614349-9
7-1614349-9
TE Connectivity / AMP Brand
RN 0603 5R23 0.1% 10PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RN 0603 5R23 0.1% 10PPM 1K RL
Search Keywords: 716143499
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1614349-9
-
Alias/AKA:RN73C1J5R23BTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Voltage Rating:50 V
-
Resistor Type:Precision Resistor
-
Resistance:5.23 Ω
-
Tolerance:.1 %
-
Termination Type:Solder
-
Dimensions:1.6 x .8 x .4 mm
-
Mount Style:Surface Mount
-
Number of Terminations:2
-
Temperature Coefficient:±10 ppm/°C
-
Power Rating:.063 W
-
Product Type:Fixed Resistor
-
Number of Resistors:1
-
Element Type:Thin Film
-
Size Code:0603
-
Resistance Range:Up to 1kΩ Ω
-
Packaging Method:Taped & Reeled
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1,000
$0.3904
3,000
$0.3649
5,000
$0.3530
8,000
$0.3337
10,000
$0.3204
15,000
$0.3114
25,000
$0.2847
50,000 +
$0.2259
Click for Quote
Log in
to unlock special pricing