- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 7-1611750-7
7-1611750-7
TE Connectivity / AMP Brand
Power Relay 24VAC 18A SPST-NO-DM/SPST-NC-DB(67.8x32.13x38.1)mm Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Relay 24VAC 18A SPST-NO-DM/SPST-NC-DB(67.8x32.13x38.1)mm Bracket
Product Highlights:
- 9400 Series
- Contact Arrangement = 1 Form Z, SPDT - 2 N/C & 2 N/O, DB DM (jumpered to wire as 1 Form C)
- Contact Current Rating = 8 - 12 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 24 VAC
Search Keywords: 716117507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1611750-7
-
Alias/AKA:9400-04Q1999
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPST-NO-DM,SPST-NC-DB
-
Mounting:Bracket Mount
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 65 °C
-
Coil Resistance:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$15.44
10
$14.55
25
$14.33
50
$14.11
100
$13.74
300
$12.06
500 +
$11.88
Click for Quote
Log in
to unlock special pricing