- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 7-1611022-3
7-1611022-3
TE Connectivity / AMP Brand
Contactor 24VAC 3PST-NO-DM 60A Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Contactor 24VAC 3PST-NO-DM 60A Panel Mount
Search Keywords: 716110223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1611022-3
-
Alias/AKA:3100-30I17999RF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:3PST-NO-DM
-
DC Coil Voltage:N/A
-
AC Coil Voltage:24 V
-
Termination Style:Box Lug / Quick Connect
-
Mounting:Panel Mount
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$171.87
3
$162.67
5
$160.23
10 +
$151.88
Click for Quote
Log in
to unlock special pricing