- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 7-1611019-8
7-1611019-8
TE Connectivity / AMP Brand
3100Y30I16999CJ=50A 3P 24V PRO
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3100Y30I16999CJ=50A 3P 24V PRO
Product Highlights:
- Contactor Type = Definite Purpose
- Model 93
- 3100 Series
- AC Actuating System
- Number of Poles = 3
Search Keywords: 716110198
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1611019-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410045
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting Type:Panel
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in