- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- 7-1611009-2
TE Connectivity / AMP Brand
7-1611009-2
Contactor - 3 Pole - 24VAC 50/60Hz Coil - 600VAC Max Switching Voltage.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 7-1611009-2 |
| Alias/AKA: | 3100-30Q828WA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410045 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
-
This product is discontinued, but still in stock.