- Home ›
- All Products›
- 7-1609987-1
7-1609987-1
TE Connectivity / AMP Brand
15SRBY8-X=F8288F
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
15SRBY8-X=F8288F
Search Keywords: 716099871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1609987-1
-
Alias/AKA:15SRBY8-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Filter Type:Power Line
-
Leakage Current (Max) (250VAC, 50Hz):130 µA
-
Voltage Rating (Max):250 VAC
-
Ground Option:None
-
Ground Choke Option:No
-
Leakage Current (Max) (120VAC, 60Hz):70 µA
-
Operating Temperature Range:-10 – 40 °C
-
Mount Angle:Vertical
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
40
$4.80
80
$4.78
120
$4.37
280
$4.19
520
$3.77
1,000
$3.67
2,520
$3.57
5,000 +
$3.53
Click for Quote
Log in
to unlock special pricing