Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

7-1609969-9

KEP 10A 1S HIGH PLUS SP WYE 520 VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description +
KEP 10A 1S HIGH PLUS SP WYE 520 VAC
Search Keywords: 716099699
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 7-1609969-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548000000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
3-Phase Filter Current Rating: 10 A
Wiring Configuration: WYE (4 wire + ground)
Filter Type: 3-Phase Power Line
Leakage Current (Max) (230VAC, 50Hz): 8.5
Mount Style: Flanged
Operating Temperature Range: -25 – 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7-1609969-9 discontinued?
Yes, 7-1609969-9 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 7-1609969-9?
The recommended replacement for 7-1609969-9 is 10KEPS10BFPWVM from TE Connectivity / Corcom Brand, available from OnlineComponents.com.
Is 7-1609969-9 RoHS compliant?
Yes, 7-1609969-9 is RoHS compliant.
What is the lead time for 7-1609969-9?
The standard lead time for 7-1609969-9 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
Manufacturer Stock:
6 can ship
MOQ for out of Stock Qty:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$196.69
2
$196.20
3
$195.71
5
$164.81
6 +
$161.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!