- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 7-1609969-7
7-1609969-7
TE Connectivity / AMP Brand
KEP 6A 1S HIGH PLUS SP WYE 520 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEP 6A 1S HIGH PLUS SP WYE 520 VAC
Search Keywords: 716099697
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1609969-7
-
Alias/AKA:6KEPS10BFPWVM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Manufacturer Stock:
15
can ship
MOQ for out of Stock Qty:
4
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$237.46
4
$236.86
8
$145.77
12
$115.39
15 +
$113.09
Click for Quote
Log in
to unlock special pricing