- Home ›
- All Products›
- 7-1609969-6
7-1609969-6
TE Connectivity / AMP Brand
KEP 10A 1S HIGH PLUS SP WYE 520 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEP 10A 1S HIGH PLUS SP WYE 520 VAC
Search Keywords: 716099696
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1609969-6
-
Alias/AKA:10KEPS10BFPWHM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Filter Type:3-Phase Power Line
-
Leakage Current (Max) (230VAC, 50Hz):8.5
-
3-Phase Filter Current Rating:10 A
-
Wiring Configuration:WYE (4 wire + ground)
-
Mount Style:Flanged
-
Operating Temperature Range:-25 – 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Manufacturer Stock:
6
can ship
MOQ for out of Stock Qty:
2
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$194.57
2
$194.09
3
$193.60
5
$163.03
6 +
$159.76
Click for Quote
Log in
to unlock special pricing