Image is representational - see mfr. specs

KEP 75A 1S HIGH PLUS SP BS WYE 440 VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
KEP 75A 1S HIGH PLUS SP BS WYE 440 VAC
Search Keywords: 716099692
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    7-1609969-2
  • Alias/AKA:
    75KEPS10ABSWHM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    IN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Filter Type:
    3-Phase Power Line
  • 3-Phase Filter Current Rating:
    75 A
  • Operating Temperature Range:
    -25 – 85 °C
  • Mount Style:
    Flanged
  • Leakage Current (Max) (230VAC, 50Hz):
    6
  • Wiring Configuration:
    WYE (4 wire + ground)
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks can ship 7/21/26
Backorder
Price (USD)
Qty
Unit Price
1
$803.92
2
$494.72
3
$391.65
4 +
$383.82
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!