- Home ›
- All Products›
- 7-1609969-1
7-1609969-1
TE Connectivity / AMP Brand
KEP 55A 1S HIGH PLUS SP BS WYE 440 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEP 55A 1S HIGH PLUS SP BS WYE 440 VAC
Search Keywords: 716099691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1609969-1
-
Alias/AKA:55KEPS10ABSWHM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-25 – 85 °C
-
3-Phase Filter Current Rating:55 A
-
Mount Style:Flanged
-
Filter Type:3-Phase Power Line
-
Wiring Configuration:WYE (4 wire + ground)
-
Leakage Current (Max) (230VAC, 50Hz):6
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2
$388.44
3
$318.72
4
$283.86
5 +
$278.18
Click for Quote
Log in
to unlock special pricing