- Home ›
- All Products›
- 7-1609968-9
7-1609968-9
TE Connectivity / AMP Brand
KEM 55A 1S HIGH PER SP BS DELTA 520 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEM 55A 1S HIGH PER SP BS DELTA 520 VAC
Search Keywords: 716099689
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1609968-9
-
Alias/AKA:55KEMS10BBSDVM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
Supplier Standard Pack:
1 -
Mount Style:Flanged
-
Operating Temperature Range:-25 – 85 °C
-
Filter Type:3-Phase Power Line
-
3-Phase Filter Current Rating:55 A
-
Leakage Current (Max) (230VAC, 50Hz):10
-
Wiring Configuration:DELTA (3 wire + ground)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
2
$402.07
3
$329.91
4
$293.82
5 +
$287.95
Click for Quote
Log in
to unlock special pricing