- Home ›
- All Products›
- 7-1609968-4
7-1609968-4
TE Connectivity / AMP Brand
KEM 30A 1S HIGH PER SP BS DELTA 520 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEM 30A 1S HIGH PER SP BS DELTA 520 VAC
Search Keywords: 716099684
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1609968-4
-
Alias/AKA:30KEMS10BBSDHM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mount Style:Flanged
-
Operating Temperature Range:-25 – 85 °C
-
Wiring Configuration:DELTA (3 wire + ground)
-
Leakage Current (Max) (230VAC, 50Hz):5
-
Filter Type:3-Phase Power Line
-
3-Phase Filter Current Rating:30 A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$681.08
4
$679.38
8
$359.67
12
$253.10
15 +
$248.04
Click for Quote
Log in
to unlock special pricing