- Home ›
- All Products›
- 7-1609968-2
7-1609968-2
TE Connectivity / AMP Brand
KEM 7A 1S HIGH PER SP BS DELTA 520 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEM 7A 1S HIGH PER SP BS DELTA 520 VAC
Search Keywords: 716099682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1609968-2
-
Alias/AKA:7KEMS10BBSDDM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
Supplier Standard Pack:
1 -
Mount Style:Flanged
-
Filter Type:3-Phase Power Line
-
3-Phase Filter Current Rating:7 A
-
Leakage Current (Max) (230VAC, 50Hz):5
-
Operating Temperature Range:-25 – 85 °C
-
Wiring Configuration:DELTA (3 wire + ground)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
4
$215.52
8
$132.63
12
$105.00
15 +
$102.90
Click for Quote
Log in
to unlock special pricing