- Home ›
- All Products›
- 7-1609968-1
TE Connectivity / AMP Brand
7-1609968-1
KEM 50A 1S HIGH PER SP DELTA 520 VAC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 7-1609968-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8548000000 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Filter Type: | 3-Phase Power Line |
| Operating Temperature Range: | -25 – 85 °C |
| Wiring Configuration: | DELTA (3 wire + ground) |
| Leakage Current (Max) (230VAC, 50Hz): | 18 |
| Mount Style: | Flanged |
| 3-Phase Filter Current Rating: | 50 A |
-
This product is discontinued, but still in stock.