- Home ›
- All Products›
- 7-1609967-8
7-1609967-8
TE Connectivity / AMP Brand
KEM 25A 1S HIGH PER SP DELTA 440 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEM 25A 1S HIGH PER SP DELTA 440 VAC
Search Keywords: 716099678
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1609967-8
-
Alias/AKA:25KEMS10AFPDHM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
Supplier Standard Pack:
1 -
Wiring Configuration:DELTA (3 wire + ground)
-
Mount Style:Flanged
-
Leakage Current (Max) (230VAC, 50Hz):18
-
3-Phase Filter Current Rating:25 A
-
Operating Temperature Range:-25 – 85 °C
-
Filter Type:3-Phase Power Line
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$441.28
2
$330.96
3
$308.90
4 +
$302.72
Click for Quote
Log in
to unlock special pricing