- Home ›
- All Products›
- 7-1609967-7
TE Connectivity / AMP Brand
7-1609967-7
KEM 20A 1S HIGH PER SP DELTA 440 VAC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1609967-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Leakage Current (Max) (230VAC, 50Hz):18
-
Wiring Configuration:DELTA (3 wire + ground)
-
Filter Type:3-Phase Power Line
-
Mount Style:Flanged
-
Operating Temperature Range:-25 – 85 °C
-
3-Phase Filter Current Rating:20 A
-
This product is discontinued, but still in stock.