- Home ›
- All Products›
- 7-1609967-4
7-1609967-4
TE Connectivity / AMP Brand
KEM 8A 1S HIGH PER SP DELTA 440 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEM 8A 1S HIGH PER SP DELTA 440 VAC
Search Keywords: 716099674
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1609967-4
-
Alias/AKA:8KEMS10AFPDVM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-25 – 85 °C
-
Leakage Current (Max) (230VAC, 50Hz):18
-
Mount Style:Flanged
-
Wiring Configuration:DELTA (3 wire + ground)
-
Filter Type:3-Phase Power Line
-
3-Phase Filter Current Rating:8 A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$127.97
5
$118.42
10
$113.34
20
$108.68
50
$100.81
100 +
$99.49
Click for Quote
Log in
to unlock special pricing