- Home ›
- All Products›
- 7-1609967-3
7-1609967-3
TE Connectivity / AMP Brand
KEM 6A 1S HIGH PER SP DELTA 440 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEM 6A 1S HIGH PER SP DELTA 440 VAC
Search Keywords: 716099673
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1609967-3
-
Alias/AKA:6KEMS10AFPDVM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wiring Configuration:DELTA (3 wire + ground)
-
Leakage Current (Max) (230VAC, 50Hz):18
-
Filter Type:3-Phase Power Line
-
3-Phase Filter Current Rating:6 A
-
Operating Temperature Range:-25 – 85 °C
-
Mount Style:Flanged
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$169.17
4
$168.74
8
$103.85
12
$82.21
15 +
$80.56
Click for Quote
Log in
to unlock special pricing