- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 7-1609967-2
7-1609967-2
TE Connectivity / AMP Brand
KEM 10A 1S HIGH PER SP DELTA 440 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEM 10A 1S HIGH PER SP DELTA 440 VAC
Search Keywords: 716099672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1609967-2
-
Alias/AKA:10KEMS10AFPDHM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$153.58
2
$153.19
3
$152.82
5
$128.68
6 +
$126.11
Click for Quote
Log in
to unlock special pricing