- Home ›
- All Products›
- 7-1609967-0
7-1609967-0
TE Connectivity / AMP Brand
KEM 6A 1S HIGH PER SP DELTA 440 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEM 6A 1S HIGH PER SP DELTA 440 VAC
Search Keywords: 716099670
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1609967-0
-
Alias/AKA:6KEMS10AFPDHM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
3-Phase Filter Current Rating:6 A
-
Leakage Current (Max) (230VAC, 50Hz):18
-
Operating Temperature Range:-25 – 85 °C
-
Mount Style:Flanged
-
Filter Type:3-Phase Power Line
-
Wiring Configuration:DELTA (3 wire + ground)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
4
$121.29
8
$90.97
12
$84.91
15 +
$83.21
Click for Quote
Log in
to unlock special pricing