- Home ›
- All Products›
- 7-1609965-2
7-1609965-2
TE Connectivity / AMP Brand
KEB 50A 1S NUT DELTA 520VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEB 50A 1S NUT DELTA 520VAC
Search Keywords: 716099652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1609965-2
-
Alias/AKA:50KEBS6BFPDHM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mount Style:Flanged
-
Wiring Configuration:DELTA (3 wire + ground)
-
Leakage Current (Max) (230VAC, 50Hz):5
-
3-Phase Filter Current Rating:50 A
-
Filter Type:3-Phase Power Line
-
Operating Temperature Range:-25 – 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Can Ship immediately
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$672.19
4
$670.51
8
$354.97
12
$249.80
15 +
$244.80
Click for Quote
Log in
to unlock special pricing