- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 7-1608066-3
7-1608066-3
TE Connectivity / AMP Brand
Power Relay 24VDC 30A SPST-NO-DM (( 38.74mm 35.56mm 57.15mm)) Plain Case
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Power Relay 24VDC 30A SPST-NO-DM (( 38.74mm 35.56mm 57.15mm)) Plain Case
Search Keywords: 716080663
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1608066-3
-
Alias/AKA:18824C200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
230
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$13.06
25
$12.33
50
$12.15
100
$11.82
250
$11.36
500 +
$10.76
Click for Quote
Log in
to unlock special pricing