- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 7-1608052-2
7-1608052-2
TE Connectivity / AMP Brand
Electromechanical Relay 110VDC 10KOhm 40A 3PDT (38.5x35.5x56.2)mm Plug-In Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 110VDC 10KOhm 40A 3PDT (38.5x35.5x56.2)mm Plug-In Power Relay
Search Keywords: 716080522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1608052-2
-
Alias/AKA:15723F200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
16
Can Ship immediately