- Home ›
- All Products›
- 7-1589827-2
7-1589827-2
TE Connectivity / AMP Brand
SSM005PC2DM012Q = Wdualobe
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SSM005PC2DM012Q = Wdualobe
Search Keywords: 715898272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1589827-2
-
Alias/AKA:SSM005PC2DM012Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Housing Type:Plug
-
Connector System:Wire-to-Board
-
Mounting Hardware:Without
-
Number of Positions:5
-
Contact Current Rating (Max):1 A
-
Housing Material:Aluminum
-
Centerline (Pitch):.025 in, 635 mm
-
Operating Temperature Range:-200 – 200 °C, -328 – 392 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Compatible With Discrete Wire Type:Stranded
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
55 Weeks
can ship
7/1/27
Price (USD)
Qty
Unit Price
7
$585.04
13
$333.55
19
$240.90
25 +
$236.08
Click for Quote
Log in
to unlock special pricing