- Home ›
- All Products›
- 7-1589777-6
7-1589777-6
TE Connectivity / AMP Brand
STM025SC2DCM01Q = Wdualobe
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
STM025SC2DCM01Q = Wdualobe
Search Keywords: 715897776
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1589777-6
-
Alias/AKA:STM025SC2DCM01Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting Hardware:Without
-
Connector System:Wire-to-Wire
-
Contact Current Rating (Max):1 A
-
Connector & Housing Type:Receptacle
-
Housing Material:Aluminum
-
Number of Positions:25
-
Operating Temperature Range:-200 – 200 °C, -328 – 392 °F
-
Centerline (Pitch):.025 in, 635 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Compatible With Discrete Wire Type:Stranded
-
Termination Method to Wire & Cable:Preterminated Flying Leads
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
3
$1,070.58
5
$680.13
8
$448.70
10 +
$439.72
Click for Quote
Log in
to unlock special pricing