- Home ›
- All Products›
- 7-1589475-7
7-1589475-7
TE Connectivity / AMP Brand
STM065PC2DCM01N = WDUALOBE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
STM065PC2DCM01N = WDUALOBE
Search Keywords: 715894757
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1589475-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Pin
-
Circuit Application:Signal
-
Number of Positions:65
-
Contact Mating Area Plating Material:Gold
-
Sealable:No
-
Contact Current Rating (Max):1 A
-
Connector & Housing Type:Plug
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Centerline (Pitch):.025 in, .64 mm
-
Operating Temperature Range:-200 – 200 °C, -328 – 392 °F
-
Contact Base Material:Beryllium Copper
-
Connector System:Wire-to-Wire
-
Connector & Contact Terminates To:Wire & Cable
-
Termination Method to Wire & Cable:Preterminated Flying Leads
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
60 Weeks
can ship
8/4/27
Price (USD)
Qty
Unit Price
7
$2,319.75
13
$1,275.96
19
$891.40
25 +
$873.58
Click for Quote
Log in
to unlock special pricing