- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- 7-1589457-4
TE Connectivity / AMP Brand
7-1589457-4
A single-row, 5-position metal Dualobe receptacle pre-wired with 12 inches of 30 AWG 7-strand PTFE wire.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 7-1589457-4 |
| Alias/AKA: | SSM005SC2DC012Q |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |