- Home ›
- All Products›
- 7-1564285-5
7-1564285-5
TE Connectivity / AMP Brand
58POS, MIXED,REC HSG,ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
58POS, MIXED,REC HSG,ASSY
Search Keywords: 715642855
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1564285-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Nominal Voltage Architecture:12 V
-
Number of Positions:58
-
Connector & Housing Type:Housing for female terminals
-
Serviceable:Yes
-
Sealable:Yes
-
Operating Voltage:14 VDC
-
Connector Position Assurance Capable:No
-
Circuit Application:Signal
-
Terminal Position Assurance:Yes
-
Number of Rows:4
-
Primary Locking Feature:Integrated in Housing
-
Primary Product Color:Black
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Centerline (Pitch):.098 in, .118 in, .197 in, 2.5 mm, 3 mm, 5 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Mating Tab Width:.047 in, .11 in, 1.2 mm, 2.8 mm
-
Product Width:1.654 in, 42 mm
-
Product Length:2.437 in, 61.9 mm
-
Connector System:Wire-to-Board , Wire-to-Device
-
Mating Alignment Type:Guide Slot
-
Mating Alignment:With
-
Contact Size:1.2mm , 2.8mm
-
Connector Shape:Rectangular
-
Contact Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:1.406 in, 35.7 mm
-
Housing Material:PA GF
-
Strain Relief:With
Tools/3D Models
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
156
Ships today, if you order in
Minimum Order Quantity:
15
9 Weeks
can ship
7/14/26