- Home ›
- All Products›
- 7-154719-0
7-154719-0
TE Connectivity / AMP Brand
POS-LOCK ISO-HUELSE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
POS-LOCK ISO-HUELSE
Search Keywords: 71547190
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-154719-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Housing Material:Polyamide 6.6 GF
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:1
-
Terminal Orientation:Straight
-
Mating Alignment:With
-
Sealable:No
-
Primary Product Color:Orange
-
Terminal Type:Receptacle
-
Contact Mating Retention:Without
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9000
Order Increment:
1500
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
9,000
$0.1554
18,000
$0.0956
27,000
$0.0757
36,000 +
$0.0742
Click for Quote
Log in
to unlock special pricing