- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7-1546701-0
7-1546701-0
TE Connectivity / AMP Brand
JC6-T408-12=JC6 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JC6-T408-12=JC6 ASSY
Search Keywords: 715467010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1546701-0
-
Alias/AKA:JC6-T408-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Block Style:Turret (Insulated)
-
Packaging Quantity:60
-
Mounting Angle:Vertical
-
Screw Material:Steel
-
Terminal Material:Copper Alloy
-
Mounting Insert:Without
-
Screw Plating Material:Zinc
-
Screw Head Type:Combo Phil-Slot
-
Terminal Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mounting Ears:Without
-
Number of Levels:1
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:1
-
Centerline (Pitch):.375 in, 9.53 mm
-
Top Hardware:Wire Clamp Combo Head
-
Voltage:300 V, 600 V
-
Housing Material:Thermoplastic
-
Barrier Strip Style:Dual Barrier
-
Number of Positions:12
-
Wire Size:22 – 12 AWG, .326 – 3.31 mm²
-
Current Rating:20 A, 5 A
-
Comment:Other options available upon request, consult our Product Information Center.
-
Color:Black
-
Mounting Options:None
-
Product Type:Barrier Strip
-
Current Rating (Max):20 A
-
Terminal Plating Finish:Bright
-
Bottom Termination Style:Solder
-
Screw Size:6-32
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,200
$25.69
2,400
$13.12
3,600
$8.93
4,800 +
$8.75
Click for Quote
Log in
to unlock special pricing