- Home ›
- All Products›
- 7-1546158-8
7-1546158-8
TE Connectivity / AMP Brand
6PCV-20-1361=6 SERIES SPECIAL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
6PCV-20-1361=6 SERIES SPECIAL
Search Keywords: 715461588
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1546158-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Screw Head Type:Slotted
-
Number of Positions:20
-
Number of Rows:1
-
Housing Material:Thermoplastic
-
Top Termination Type:Binding Combo Head
-
Connector System:Wire-to-Board
-
Packaging Method:Package
-
Packaging Quantity:50
-
Connector Mounting Type:Board Mount
-
Barrier Strip Style:Tri-Barrier
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Power
-
Mounting Options:End Positions Empty
-
Number of Levels:1
-
UL Flammability Rating:UL 94V-0
-
Bottom Termination Type:Printed Circuit Pin
-
Screw Material:Steel
-
Screw Plating Material:Zinc Chromate
-
Centerline (Pitch):.375 in, 9.53 mm
-
Contact Current Rating (Max):25 A, 5 A
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Thread Size:6-32
-
Operating Voltage:300 V, 600 V
-
Product Length:8.311 in, 211.1 mm
-
Contact Base Material:Copper Alloy
-
Product Orientation:Vertical
-
Primary Product Color:Black
-
PCB Contact Termination Area Plating Material:Tin
-
Block Style:Flat Bottom with standoffs
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
28 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1,250
$24.24
2,500
$12.38
3,750
$8.43
5,000 +
$8.26
Click for Quote
Log in
to unlock special pricing